- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 283HXX69C-110D
Schneider Electric-Legacy Relays
283HXX69C-110D
Electromechanical Relay 110/125VDC 10KOhm 10A SPST-NO-DM (38.8x35.5)mm Plug-In General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric-Legacy Relays |
| Part No: | 283HXX69C-110D |
| Alias/AKA: | A283HXX69C-110D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 110,125 V |
| Contact Arrangement: | SPST-NO-DM |
| Maximum Current Rating: | 10 A |
| Mounting: | Connector |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -30 to 50 °C |
| Coil Resistance: | 10 KOhm |