- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 276XAXH-12D
276XAXH-12D
Schneider Electric-Legacy Relays
Power Relay - General Purpose Relays - SPDT - epoxy sealed - pins for printed circuit board - 7A - 12V DC - 1NC + 1NO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay - General Purpose Relays - SPDT - epoxy sealed - pins for printed circuit board - 7A - 12V DC - 1NC + 1NO
Search Keywords: 276XAXH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:276XAXH-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:7 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/7/26
500
can ship 10/19/26
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$17.33
25
$16.74
50
$15.93
100
$12.99
250
$10.97
500
$10.91
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing