- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 276AXXH-6D
276AXXH-6D
Schneider Electric-Legacy Relays
Electromechanical Relay 6VDC 180Ohm 10A SPST-NO (20.5x12.7x10)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VDC 180Ohm 10A SPST-NO (20.5x12.7x10)mm THT Power Relay
Search Keywords: 276AXXH6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:276AXXH-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$8.09
10
$7.93
25
$7.77
50
$7.62
100
$7.46
250
$7.31
500 +
$7.17
Click for Quote
Log in
to unlock special pricing