- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 250ML2CPX-8
250ML2CPX-8
Schneider Electric-Legacy Relays
Electromechanical Relay 110VDC 9KOhm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 9KOhm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay
Search Keywords: 250ML2CPX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:250ML2CPX-8
-
Alias/AKA:W250ML2CPX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 75 °C
-
Coil Resistance:9 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$30.0111
10
$24.2411
30
$16.8905
50
$16.1215
100
$15.1959
250
$13.8721
500 +
$11.8822
Click for Quote
Log in
to unlock special pricing