- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 211CPSRX-42
211CPSRX-42
Schneider Electric-Legacy Relays
Time Delay Relay - DPDT - 24 V - 12A - 11-Pin Circular Plug.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT - 24 V - 12A - 11-Pin Circular Plug.
Search Keywords: 211CPSRX42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:211CPSRX-42
-
Alias/AKA:W211CPSRX-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:11-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$119.22
3
$116.83
5 +
$114.49
Click for Quote
Log in
to unlock special pricing