- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 211ACPSRX-63
211ACPSRX-63
Schneider Electric-Legacy Relays
Timer Relay - DPDT - 8-120min - 120VAC - 50-60Hz - 12A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timer Relay - DPDT - 8-120min - 120VAC - 50-60Hz - 12A.
Search Keywords: 211ACPSRX63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:211ACPSRX-63
-
Alias/AKA:W211ACPSRX-63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:8 to 120 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/22/26