- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 211ACPSOX-5
211ACPSOX-5
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 24VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 24VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: 211ACPSOX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:211ACPSOX-5
-
Alias/AKA:W211ACPSOX-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$50.09
5
$47.21
10
$46.49
25
$32.43
50
$31.56
100
$31.08
250 +
$30.62
Click for Quote
Log in
to unlock special pricing