- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 211ACPSOX-2
211ACPSOX-2
Schneider Electric-Legacy Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 211ACPSOX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:211ACPSOX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Maximum Current Rating:12 A
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$255.27
10
$242.49
25
$229.74
50
$216.97
100 +
$204.20
Click for Quote
Log in
to unlock special pricing