Power relay - SE Relays - SPDT - 40A - 24 VDC - open type - heavy duty
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - SPDT - 40A - 24 VDC - open type - heavy duty
Search Keywords: 199X3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199X-3
-
Alias/AKA:W199X-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$52.40
5
$51.88
10
$51.50
30
$51.24
50
$50.99
100
$50.73
250 +
$50.48
Click for Quote
Log in
to unlock special pricing
Accessories