- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199X-11
Available Replacements
Schneider Electric-Legacy Relays
199X-11
Electromechanical Relay 6VDC 18Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 18Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Search Keywords: 199X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199X-11
-
Alias/AKA:W199X-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 199X-11 discontinued?
Yes, 199X-11 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 199X-11?
The recommended replacement for 199X-11 is 425XBX-6D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 199X-11 RoHS compliant?
Yes, 199X-11 is RoHS compliant.
What is the lead time for 199X-11?
The standard lead time for 199X-11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories