- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199DX-2
199DX-2
Schneider Electric-Legacy Relays
Power relay - SE Relays - SPST-DM - 40A - 12 VDC - open type
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - SPST-DM - 40A - 12 VDC - open type
Search Keywords: 199DX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199DX-2
-
Alias/AKA:W199DX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$43.09
5
$40.61
10
$39.99
30
$27.89
50
$27.14
100
$27.07
250 +
$24.32
Click for Quote
Log in
to unlock special pricing
Accessories