- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199DBX-3
199DBX-3
Schneider Electric-Legacy Relays
Power relay - SE Relays - SPST-DM - 40A - 24 VDC - magnetic blowout
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - SPST-DM - 40A - 24 VDC - magnetic blowout
Search Keywords: 199DBX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199DBX-3
-
Alias/AKA:W199DBX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$72.43
5
$60.36
10
$57.27
25
$51.78
50
$48.96
100
$48.84
250 +
$48.71
Click for Quote
Log in
to unlock special pricing
Accessories