- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199BX-18
Schneider Electric-Legacy Relays
199BX-18
Power relay - SE Relays - DPDT - 40A - 24 VDC - magnetic blowout - open type - heavy duty
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power relay - SE Relays - DPDT - 40A - 24 VDC - magnetic blowout - open type - heavy duty
Search Keywords: 199BX18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199BX-18
-
Alias/AKA:W199BX-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 199BX-18 RoHS compliant?
Yes, 199BX-18 is RoHS compliant.
What is the lead time for 199BX-18?
The standard lead time for 199BX-18 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$91.95
5
$87.35
10
$82.98
25
$78.83
50
$74.89
100 +
$71.15
Click for Quote
Log in
to unlock special pricing
Accessories