- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199BX-12
199BX-12
Schneider Electric-Legacy Relays
Power relay - SE Relays - DPDT - 40A - 12 VDC - magnetic blowout - open type
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - DPDT - 40A - 12 VDC - magnetic blowout - open type
Search Keywords: 199BX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199BX-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/30/26
Price (USD)
Qty
Unit Price
1
$93.34
5
$77.37
10
$72.94
30
$67.64
60
$66.17
120
$65.56
270 +
$65.40
Click for Quote
Log in
to unlock special pricing
Accessories