- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199AX-8
Available Replacements
Schneider Electric-Legacy Relays
199AX-8
Power relay - SE Relays - DPST - 40A - 24 VAC - open type - heavy duty
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power relay - SE Relays - DPST - 40A - 24 VAC - open type - heavy duty
Search Keywords: 199AX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199AX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 199AX-8 discontinued?
Yes, 199AX-8 from Schneider Electric-Legacy Relays is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 199AX-8?
The recommended replacement for 199AX-8 is W199AX-8 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 199AX-8 RoHS compliant?
Yes, 199AX-8 is RoHS compliant.
What is the lead time for 199AX-8?
The standard lead time for 199AX-8 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 10/12/26
Price (USD)
Qty
Unit Price
1
$41.40
5
$40.77
8
$40.16
15
$32.13
23
$29.34
30 +
$28.75
Click for Quote
Log in
to unlock special pricing
Accessories