- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199APX-15
199APX-15
Schneider Electric-Legacy Relays
Electromechanical Relay 240VAC 1.04KOhm 50A DPDT (79.2x63.5x58.67)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 1.04KOhm 50A DPDT (79.2x63.5x58.67)mm Power Relay
Search Keywords: 199APX15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199APX-15
-
Alias/AKA:W199APX-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:50 A
-
Mounting:N/A
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$27.88
5
$26.28
10
$25.88
25
$25.49
50
$24.82
100
$24.45
250 +
$24.08
Click for Quote
Log in
to unlock special pricing
Accessories