- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 199ADBX-4
199ADBX-4
Schneider Electric-Legacy Relays
Pwr Ry, Spst-no-dm, Mag Blwout, 40A, 120VAC | Schneider Electric 199ADBX4
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Pwr Ry, Spst-no-dm, Mag Blwout, 40A, 120VAC | Schneider Electric 199ADBX4
Search Keywords: 199ADBX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:199ADBX-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Accessories