- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 172DIP-1
172DIP-1
Schneider Electric-Legacy Relays
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Search Keywords: 172DIP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:172DIP-1
-
Alias/AKA:W172DIP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:60 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5DC/0.25AC A
-
Maximum Switching Power:4 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
517
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.30
10
$12.69
25
$12.05
50
$11.33
100 +
$10.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT