- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 171DIP-9
Schneider Electric-Legacy Relays
171DIP-9
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:171DIP-9
-
Alias/AKA:W171DIP-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:60 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.