- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 171DIP-20
171DIP-20
Schneider Electric-Legacy Relays
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords: 171DIP20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:171DIP-20
-
Alias/AKA:W171DIP-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NC
-
Maximum AC Switching Voltage:60 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,233
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.12
10
$12.46
25
$11.22
50
$10.66
100
$9.59
250
$9.11
500 +
$8.66
Click for Quote
Log in
to unlock special pricing