- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 16-782C1
16-782C1
Schneider Electric-Legacy Relays
Panel adapter direct mounting - SE Relays - general purpose relay accessory - 782 series
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Box Packaging
Certificate of Compliance Guarantee
Description
+
Panel adapter direct mounting - SE Relays - general purpose relay accessory - 782 series
Search Keywords: 16782C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:16-782C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Operating Temperature:-40°C to 70 °C
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$0.917
250
$0.821
500
$0.802
1,000
$0.785
2,500
$0.769
5,000
$0.758
7,500
$0.746
10,000 +
$0.735
Click for Quote
Log in
to unlock special pricing