Image is representational - see manufacturer specifications

Schneider Electric-Legacy Relays Authorized Distributor

117SIP-6

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Search Keywords: 117SIP6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schneider Electric-Legacy Relays
Part No: 117SIP-6
Alias/AKA: W117SIP-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 120 V
Maximum DC Switching Voltage: 100 V
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 VA
Package Type: SIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 117SIP-6 discontinued?
Yes, 117SIP-6 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 117SIP-6 RoHS compliant?
Yes, 117SIP-6 is RoHS compliant.
What is the lead time for 117SIP-6?
The standard lead time for 117SIP-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,320
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.81
10
$8.19
25
$7.62
50
$7.08
100
$6.66
250
$6.26
500 +
$5.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!