- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN356-50-33
FN356-50-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 60Hz 50A 440VAC Terminal Block Chassis Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 50A 440VAC Terminal Block Chassis Mount
Search Keywords: FN3565033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN356-50-33
-
Alias/AKA:800484-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:44010609VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:122mm x 192.5mm x 10210614mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.