help desk software
Image is representational - see mfr. specs

Power Line Filter 0Hz to 60Hz 230A 520VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 60Hz 230A 520VAC Terminal Block Flange Mount
Search Keywords: FN3120H23040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN3120H-230-40
  • Alias/AKA:
    801915-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Chassis Mount10611
  • Maximum Voltage Rating:
    52010609VAC
  • Maximum Current Rating:
    230 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Terminal Block10616
  • Dimension:
    168mm x 402mm x 14010614mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks can ship 5/11/27
Backorder
Price (USD)
Qty
Unit Price
1
$1,254.76
3
$1,204.57
5 +
$1,168.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments