- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2410H-100-34
FN2410H-100-34
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 250Hz 100A 520VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 250Hz 100A 520VAC Terminal Block DIN Rail
Search Keywords: FN2410H10034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410H-100-34
-
Alias/AKA:802216-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:0 to 250 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:115 x 218 x 100 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$278.61
2
$275.89
3
$275.20
4
$274.51
5 +
$256.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT