- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 9RA0912J1001
9RA0912J1001
Sanyo Denki / San Ace
Low Noise Fan - 14.9W - 12VDC - 116CFM - 50dB - 92x92x38mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Low Noise Fan - 14.9W - 12VDC - 116CFM - 50dB - 92x92x38mm
Search Keywords: 9RA0912J1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9RA0912J1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
7
$39.60
14
$29.70
21
$27.72
28 +
$27.17
Click for Quote
Log in
to unlock special pricing