- Home ›
- All Products›
- 9LG1448P1A001
9LG1448P1A001
Sanyo Denki / San Ace
Fan - 140x38mm, DC 48V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 140x38mm, DC 48V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Search Keywords: 9LG1448P1A001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG1448P1A001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$226.77
7
$159.49
11
$120.52
14 +
$118.11
Click for Quote
Log in
to unlock special pricing