- Home ›
- All Products›
- 9LG1424M5D001
9LG1424M5D001
Sanyo Denki / San Ace
Fan - 140x51mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 140x51mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
Search Keywords: 9LG1424M5D001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG1424M5D001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$146.98
6
$110.23
9
$102.89
12 +
$100.83
Click for Quote
Log in
to unlock special pricing