- Home ›
- All Products›
- 9LG0924P1F001
9LG0924P1F001
Sanyo Denki / San Ace
Fan - 92x38mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 92x38mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Search Keywords: 9LG0924P1F001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0924P1F001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$87.16
5
$86.16
10
$74.08
28
$67.72
56
$67.10
112 +
$66.93
Click for Quote
Log in
to unlock special pricing