- Home ›
- All Products›
- 9LG0924M4002
9LG0924M4002
Sanyo Denki / San Ace
Fan - 92x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 92x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls
Search Keywords: 9LG0924M4002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0924M4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
7
$108.24
14
$66.61
21
$52.73
28 +
$51.68
Click for Quote
Log in
to unlock special pricing