- Home ›
- All Products›
- 9LG0812P4J001
9LG0812P4J001
Sanyo Denki / San Ace
Fan - 80x25mm, DC 12V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 80x25mm, DC 12V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Search Keywords: 9LG0812P4J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0812P4J001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$82.62
5
$81.67
10
$68.73
40
$65.80
80
$65.48
120 +
$65.15
Click for Quote
Log in
to unlock special pricing