- Home ›
- All Products›
- 9LG0812H4D001
9LG0812H4D001
Sanyo Denki / San Ace
Fan - 80x25mm, DC 12V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 80x25mm, DC 12V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
Search Keywords: 9LG0812H4D001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0812H4D001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$100.57
20
$61.89
30
$48.99
40 +
$48.01
Click for Quote
Log in
to unlock special pricing