- Home ›
- All Products›
- 9LG0624H4001
9LG0624H4001
Sanyo Denki / San Ace
Fan - 60x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 60x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach
Search Keywords: 9LG0624H4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0624H4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$110.23
40
$58.36
60
$41.07
80 +
$40.24
Click for Quote
Log in
to unlock special pricing