- Home ›
- All Products›
- 9LG0412P3H001
9LG0412P3H001
Sanyo Denki / San Ace
Fan - 40x28mm, DC 12V, High Perf Long Life 100K Hrs., Rbls, Tach, PWM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 40x28mm, DC 12V, High Perf Long Life 100K Hrs., Rbls, Tach, PWM
Search Keywords: 9LG0412P3H001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0412P3H001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
32
$150.25
63
$80.56
95
$55.11
126 +
$54.01
Click for Quote
Log in
to unlock special pricing