- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 109P0412H3013
109P0412H3013
Sanyo Denki / San Ace
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB (40 X 40 X 28mm)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/15/2026
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB (40 X 40 X 28mm)
Search Keywords: 109P0412H3013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:109P0412H3013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Product Guides
+
-
End of Life: Final orders must be placed by 12/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$11.60
50
$10.31
126
$9.70
252
$9.57
504
$9.55
1,008 +
$9.53
Click for Quote
Log in
to unlock special pricing