- Home ›
- All Products›
- 109-644-20
109-644-20
Sanyo Denki / San Ace
AC Fan - 160x51 mm - 115V - High Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Fan - 160x51 mm - 115V - High Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm
Search Keywords: 10964420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:109-644-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$330.20
5
$243.84
8
$180.97
10 +
$177.36
Click for Quote
Log in
to unlock special pricing