- Home ›
- All Products›
- 109-371-30
109-371-30
Sanyo Denki / San Ace
AC Fan - 172x51mm - 100V - Dyna Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Fan - 172x51mm - 100V - Dyna Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm
Search Keywords: 10937130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:109-371-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$337.81
5
$249.46
8
$185.14
10 +
$181.44
Click for Quote
Log in
to unlock special pricing