- Home ›
- All Products›
- 109-019K
109-019K
Sanyo Denki / San Ace
Acssry, 120 mm Finger Guard (Inlet/Outlet), Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Acssry, 120 mm Finger Guard (Inlet/Outlet), Black
Search Keywords: 109019K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:109-019K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.34
50
$6.33
100
$6.06
250
$5.56
500
$5.55
1,000
$5.41
2,500 +
$5.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments