- Home ›
- All Products›
- 9LG0824P4J001
9LG0824P4J001
Sanyo Denki / San Ace
Fan - 80x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan - 80x25mm, DC 24V, High Perf Long Life 180K Hrs., Rbls, Tach,PWM
Search Keywords: 9LG0824P4J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sanyo Denki / San Ace
-
Part No:9LG0824P4J001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$83.85
5
$82.89
10
$75.21
40
$66.50
80
$65.80
120 +
$65.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments