- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZW-02-10-T-S-450-190
Description
+
Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive
Search Keywords: ZW0210TS450190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZW-02-10-T-S-450-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$0.1923
1,000
$0.1129
2,500
$0.1061
5,000
$0.0870
7,500
$0.0867
25,000
$0.0822
50,000
$0.0789
100,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing