Image is representational - see mfr. specs

ZST-115-03-G-D-500

Samtec

Conn Elevated Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Elevated Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: ZST11503GD500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ZST-115-03-G-D-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Elevated Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    6003584VDC,4253584VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.57
25
$5.14
100
$4.77
250
$4.52
500
$3.51
1,000
$3.17
2,500
$2.44
5,000 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!