- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZSS-117-02-S-D-640
Description
+
Conn Elevated Shrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: ZSS11702SD640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZSS-117-02-S-D-640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
13
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$8.14
25
$6.61
50
$6.60
100
$5.14
250
$4.93
500
$4.47
1,000
$3.60
2,500 +
$2.69
Click for Quote
Log in
to unlock special pricing