Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ZSS-113-01-L-D-540

Conn Elevated Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Elevated Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: ZSS11301LD540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ZSS-113-01-L-D-540
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Elevated Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ZSS-113-01-L-D-540 RoHS compliant?
Yes, ZSS-113-01-L-D-540 is RoHS compliant.
What is the lead time for ZSS-113-01-L-D-540?
The standard lead time for ZSS-113-01-L-D-540 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
112 can ship
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.849
10
$2.590
50
$2.470
100
$2.420
250
$2.350
500
$2.300
1,000
$1.780
2,500 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!