Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ZF5S-40-01-T-WT

Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Tube
Search Keywords: ZF5S4001TWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ZF5S-40-01-T-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC Connector3551
  • Number of Contacts:
    40
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    1953541VAC
  • Maximum Current Rating:
    1.8/Contact A
  • Dimension:
    25.65mm x 5.67mm x 2.13547mm
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ZF5S-40-01-T-WT RoHS compliant?
Yes, ZF5S-40-01-T-WT is RoHS compliant.
What is the lead time for ZF5S-40-01-T-WT?
The standard lead time for ZF5S-40-01-T-WT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,963
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.27
250
$2.24
500
$1.97
1,000
$1.42
2,500
$1.35
5,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!