Available Replacements
Alternative Packaging
ZF5S-30-01-T-WT-TR
ZF5S-30-01-T-WT-TR

Samtec

In Stock: 300

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

ZF5S-30-01-T-WT

Samtec

Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Tube
Search Keywords: ZF5S3001TWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ZF5S-30-01-T-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC Connector3551
  • Number of Contacts:
    30
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    1953541VAC
  • Maximum Current Rating:
    1.8/Contact A
  • Dimension:
    20.65mm x 5.67mm x 2.13547mm
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.46
100
$2.51
250
$2.22
500
$2.07
1,000
$1.71
2,500
$1.42
5,000
$1.33
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!