- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- ZF1-15-01-T-WT
Description
+
Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Tube
Search Keywords: ZF11501TWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZF1-15-01-T-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:15
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.9/Contact A
-
Dimension:22mm x 6.8mm x 3 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
66
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
66
$1.4600
250
$1.1600
500
$1.0800
1,000
$0.8300
2,500
$0.6916
5,000
$0.6115
7,500 +
$0.4512
Click for Quote
Log in
to unlock special pricing