- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- ZF1-10-01-T-WT
Samtec
ZF1-10-01-T-WT
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZF1-10-01-T-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.9/Contact A
-
Dimension:17mm x 6.8mm x 3 mm
-
Operating Temperature:-55 to 105 °C