- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- UPT-04-03.0-01-L-V
Description
+
Conn Power Strip HDR 4 POS 2mm Solder ST Thru-Hole 24 Terminal 1 Port Tube
Search Keywords: UPT0403001LV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:UPT-04-03.0-01-L-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:620,438 VDC|VAC
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.64
100
$3.56
250
$3.50
500
$2.46
1,000
$2.33
2,500
$1.94
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing