- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- UPS-04-04.0-01-L-V
Description
+
Conn Power Strip SKT 4 POS Solder ST Thru-Hole 24 Terminal 1 Port Tube
Search Keywords: UPS0404001LV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:UPS-04-04.0-01-L-V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:530,375 VDC|VAC
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
388
can ship 5/22/26
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.79
50
$4.22
100
$3.81
250
$3.73
500
$3.61
1,000
$3.60
2,500
$3.58
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments