Image is representational - see manufacturer specifications

Samtec Authorized Distributor

UEC5-019-1-H-D-RA-1-A

Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry Thru-Hole FireFly™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry Thru-Hole FireFly™ T/R
Search Keywords: UEC50191HDRA1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: UEC5-019-1-H-D-RA-1-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Rugged Micro Flyover Socket
Body Orientation: Right Angle
Mounting: Through Hole
Termination Method: Solder
Pitch: 0.5 mm
Number of Contacts: 38
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is UEC5-019-1-H-D-RA-1-A RoHS compliant?
Yes, UEC5-019-1-H-D-RA-1-A is RoHS compliant.
What is the lead time for UEC5-019-1-H-D-RA-1-A?
The standard lead time for UEC5-019-1-H-D-RA-1-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
133 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.59
50
$5.35
100
$5.10
250
$4.92
500
$4.90
1,000 +
$4.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!